E-Switch 5501M11 technical specifications.
| Contact Current Rating | 50mA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 12mA |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | 5501 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 5501M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.