E-Switch 5501M13 technical specifications.
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Current Rating | 12mA |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 24V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Series | 5501 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 5501M13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
