E-Switch 5501M31 technical specifications.
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Current Rating | 12mA |
| Series | 5501 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 5501M31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.