E-Switch 5501M32 technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 30mA |
| Illumination Type | LED |
| Max Operating Temperature | 65°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5500 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 5501M32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.