E-Switch 5501M41 technical specifications.
| Contact Plating | Gold |
| Current Rating | 12mA |
| Series | 5500 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 5501M41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.