E-Switch 5511M11 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.3mm |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 12mA |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 24V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 5511 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 5511M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.