E-Switch 5511M21 technical specifications.
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Current Rating | 12mA |
| Illumination Color | Grey |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | 5511 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 17.1mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 5511M21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.