E-Switch 5JGRY technical specifications.
| Color | Grey |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 3000 |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 5JGRY to view detailed technical specifications.
No datasheet is available for this part.