E-Switch 5JRED technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Package Quantity | 3000 |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 5JRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
