E-Switch 600SP1S1M1Q technical specifications.
| Actuator Material | PBT, Polybutylene |
| Package/Case | 600 |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 600 |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 600SP1S1M1Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.