E-Switch 600SP1S3M1QE technical specifications.
| Actuator Length | 2.3mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 600 |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 600SP1S3M1QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.