E-Switch 6JRED technical specifications.
| Color | Red |
| Height | 3.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8mm |
| Package Quantity | 2500 |
| Shape | Square |
| Size | 5mm |
| Switch Type | Pushbutton |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 6JRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.