E-Switch 700C1BLK technical specifications.
| Color | Black |
| Diameter | 7.7mm |
| Height | 7.59mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 700 |
| Shape | Round |
| Size | 7.6mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 700C1BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
