E-Switch 700SP7B10M1QE technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 1A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | 700 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 700SP7B10M1QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.