E-Switch 700SP7B10M6RE technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Series | 700 |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 20V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 700SP7B10M6RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.