E-Switch 700SP7B10M6REH technical specifications.
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 72 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 700 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 700SP7B10M6REH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.