E-Switch 700SP7B11M51QE technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 1A |
| RoHS Compliant | No |
| Series | 700 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 700SP7B11M51QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.