E-Switch 700SP7B11M51RE technical specifications.
| Contact Plating | Gold |
| RoHS Compliant | No |
| Series | 700 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 700SP7B11M51RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.