SPDT pushbutton switch featuring a right-angle, through-hole mount with PC pin termination. Rated for 1A at 250VAC/28VDC, this switch offers an electrical and mechanical life of 50,000 cycles. Constructed with a copper alloy contact material and silver plating, it operates within a temperature range of -30°C to 85°C. The actuator length is 5.54mm, with overall dimensions of 12.7mm length and 6.86mm width. This lead-free and RoHS compliant component is designed for on-momentary function.
E-Switch 700SP7B20M6QE technical specifications.
| Actuator Length | 5.54mm |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 700 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 700SP7B20M6QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.