E-Switch 720AF300REDQ technical specifications.
| Package/Case | 107 |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Length | 12mm |
| Packaging | Bulk |
| Series | 720A |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 4V |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 720AF300REDQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.