Illuminated pushbutton switch featuring SPST, momentary On-(on) function. Offers a 1A current rating at 20V AC/DC with a 50,000 cycle electrical life. Constructed with copper alloy contacts plated in nickel and gold, and a nylon, glass, or polyester actuator. Through-hole mounting with straight PC pin termination, rated IP67 for waterproof and dust-tight operation.
E-Switch 800AWSP8M2RE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 800A |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 800AWSP8M2RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.