
This 5.46mm right angle through hole switch has a current rating of 1A and a maximum voltage rating of 28V. It operates within a temperature range of -30°C to 85°C. The switch is lead free and RoHS compliant, and has a waterproof and dust tight rating of IP67. It is available in a bulk packaging configuration with a single unit per package.
E-Switch 800AWSP8M6QE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 800A |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 800AWSP8M6QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.