
Illuminated pushbutton switch featuring SPST, Off-(on) momentary action and solder terminals for through-hole mounting. Rated for 1A at 28VDC and 120VAC, with a silver-plated copper alloy contact material and an electrical life of 50,000 cycles. This waterproof and dust-tight (IP67) component operates within a temperature range of -30°C to 85°C.
E-Switch 800AWSP9M2QE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 800A |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 800AWSP9M2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.