Illuminated pushbutton switch featuring SPST, Off-(on) momentary action and a right-angle, through-hole mounting orientation. Offers a 1A current rating with a 3A contact current rating, utilizing gold/nickel plated copper alloy contacts for durability. Rated for 20V AC/DC, with an electrical life of 50,000 cycles and operating temperatures from -30°C to 85°C. IP67, waterproof, and dust-tight, this RoHS compliant component is designed for PCB mounting with PC pin termination.
E-Switch 800AWSP9M6RE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 800A |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 800AWSP9M6RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.