E-Switch 800C3BLKCAP technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Mount | Hardware |
| Series | 800 |
| Shape | Round |
| Size | 4.03mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 800C3BLKCAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.