E-Switch 800SP9B5M1QEC2GRN technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 800 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SP3T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 800SP9B5M1QEC2GRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
