E-Switch 800SP9B5M1QEH technical specifications.
| Actuator Length | 3.56mm |
| Actuator Material | Nylon, Glass, Polyster |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 800 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 800SP9B5M1QEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.