E-Switch 800SP9B5M2QEH technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Bushing, Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | 800 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 800SP9B5M2QEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.