Illuminated pushbutton switch featuring a right-angle, through-hole mount with PC pin termination. Offers SPST switch function with Off-Mom operation and two positions. Rated for 3A contact current with copper alloy contacts plated in gold and nickel. Provides 50,000 electrical and mechanical life cycles, operating within a -30°C to 85°C temperature range. Voltage rating is 20V AC/DC.
E-Switch 800SP9B6M6RE technical specifications.
| Actuator Length | 3.53mm |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 800 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 800SP9B6M6RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.