E-Switch 8JBLK technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 2500 |
| Packaging | Bag |
| Shape | Oval, Concave |
| Size | 4.66mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 8JBLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.