
SPST momentary snap acting/limit switch with a pushbutton actuator and right-angle orientation. Features a 0.1A, 50VDC contact rating with silver contacts and plating, offering an electrical life of 50,000 cycles. Designed for surface mount with gull wing termination, this switch operates within a temperature range of -25°C to 85°C and requires a 50gf operating force. Lead-free and RoHS compliant, it is supplied in tape and reel packaging.
E-Switch 900AGQ technical specifications.
| Actuator Length | 2.5mm |
| Body Depth | 5.7mm |
| Body Height | 2mm |
| Body Length | 4.6mm |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Operating Force | 50gf |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 900 |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 900AGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
