Illuminated pushbutton switch featuring SPST, momentary function with a 0.1A, 50VDC rating. This surface mount, right-angle component utilizes silver contacts with silver plating and offers an electrical life of 50,000 cycles. Designed for PCB mounting with 2 holes, it operates within a temperature range of -25°C to 85°C and requires a 50gf operating force. Termination is via gull wing, and the product is lead-free and RoHS compliant, packaged on tape and reel.
E-Switch 900BGQ technical specifications.
| Actuator Length | 2.5mm |
| Body Depth | 5.7mm |
| Body Height | 2mm |
| Body Length | 4.6mm |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Operating Force | 50gf |
| Orientation | Right Angle |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 900 |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 900BGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.