E-Switch ACC-F01-2 technical specifications.
| Color | Clear |
| Material | PVC |
| Mount | Panel, Front |
| Series | RB1 |
| RoHS | Compliant |
Download the complete datasheet for E-Switch ACC-F01-2 to view detailed technical specifications.
No datasheet is available for this part.