E-Switch ACC-P01 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Material | PVC |
| Mount | Panel, Front |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for E-Switch ACC-P01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.