E-Switch D16EER11HREDRED technical specifications.
| Actuator Style | Round Button |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 3.6 |
| Product Length (mm) | 18 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 39.3 |
| Terminal Length (mm) | 3.3 |
| Number of Terminals | 3 |
| Panel Cutout Dimensions (mm) | 16(Round) |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 8@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(UL/VDE)V |
| Max DC Voltage Rating | 24@(CSA/UL)V |
| Electrical Life | 50000Cycles |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Cage Code | 0UAU4 |
| EU RoHS | Yes |
| HTS Code | 8536509035 |
| Schedule B | 8536509035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch D16EER11HREDRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.