
The D16 Series pushbutton switch features a silver-plated contact and a maximum operating temperature of 55°C. It has a current rating of 6A and a voltage rating of 125V AC and 24V DC. The switch is RoHS compliant and has a mechanical life of 100,000 cycles. It is available in a panel mount configuration with a square actuator and red illumination. The switch is suitable for use in a variety of applications, including those with a minimum operating temperature of -20°C.
E-Switch D16EES12MRED technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch D16EES12MRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.