
The D16 Series DPDT on-moment panel mount switch is a 6A rated device with a DC rated voltage of 24V and an AC voltage rating of 125V. It features a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is available in a panel mount configuration with a silver contact plating and is suitable for operation between -20°C and 55°C.
E-Switch D16OAT12CYEL technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Color | Yellow |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | D16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch D16OAT12CYEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.