E-Switch DM085Q101F030P1A technical specifications.
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 30gf |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | DM |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch DM085Q101F030P1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.