The DR3M-10R-B is a 10-position rotary DIP switch with a current rating of 100mA and a voltage rating of 24V. It features a nylon body with copper contacts plated with gold. The switch is designed for surface mount applications and has a maximum operating temperature of 80°C. It is available in a 48-pack packaging configuration.
E-Switch DR3M-10R-B technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Series | DR |
| Termination | Gull Wing |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for E-Switch DR3M-10R-B to view detailed technical specifications.
No datasheet is available for this part.