
SPDT slide switch featuring a latched mechanism and solder terminals for panel mounting. This non-illuminated switch offers a 30V AC/DC voltage rating and a 200mA contact current rating, with a silver-plated copper alloy contact material. Designed for a straight orientation, it boasts an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 70°C.
E-Switch EG1201 technical specifications.
| Actuator Length | 4mm |
| Actuator Type | Standard |
| Contact Current Rating | 200mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Solder |
| Operating Force | 200gf |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 3mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
