
SPDT slide switch featuring a latched mechanism and solder terminals for panel mounting. Offers a 2-position, straight orientation with a 3mm switch travel and 5.5mm standard actuator. Rated for 30V AC/DC and 200mA, with a contact material of copper alloy, copper, and silver with silver plating. Designed for 10,000 electrical cycles with an operating force of 200gf, operating between -20°C and 70°C.
E-Switch EG1201A technical specifications.
| Actuator Length | 5.5mm |
| Actuator Type | Standard |
| Package/Case | 217 |
| Contact Current Rating | 200mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Solder |
| Number of Positions | 2 |
| Operating Force | 200gf |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 3mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG1201A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
