E-Switch EG1260ASQ technical specifications.
| Actuator Length | 1.5mm |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 150gf |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 1.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG1260ASQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.