
SPDT slide switch, right-angle orientation, featuring a latched mechanism and solder terminals. Non-illuminated with a 2mm actuator length and 2mm switch travel. Offers a contact current rating of 300mA and a voltage rating of 500V AC / 6V DC. Constructed with copper alloy contacts and silver plating, providing an electrical life of 10,000 cycles. Operates within a temperature range of -20°C to 70°C.
E-Switch EG1270 technical specifications.
| Actuator Length | 2mm |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Brackets |
| Number of Positions | 2 |
| Operating Force | 200gf |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG1270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
