E-Switch EG1380A technical specifications.
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | EG |
| Switch Function | On-On-On |
| Termination | Gull Wing |
| Throw Configuration | SP3T |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch EG1380A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.