E-Switch EG1381A technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 300mA |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Mount | Surface Mount |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On-On |
| Termination | Gull Wing |
| Throw Configuration | SP3T |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG1381A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.