E-Switch EG1390B technical specifications.
| Actuator Type | Standard |
| Package/Case | 300 |
| Contact Current Rating | 300mA |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 4V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG1390B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.