E-Switch EG1400B technical specifications.
| Actuator Type | Standard |
| Mount | Surface Mount |
| Orientation | Vertical |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | EG |
| Switch Function | On-On-On |
| Termination | Gull Wing |
| Throw Configuration | DP3T |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch EG1400B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.