This standard through hole slide switch features a 2mm actuator length, copper alloy contact material, and silver plating. It has a current rating of 300mA and a maximum operating temperature of 70°C. The switch is rated for a DC voltage of 30V and has a switch travel of 4mm. It is available in bulk packaging with 600 pieces per package.
E-Switch EG2205A technical specifications.
| Actuator Length | 2mm |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 250gf |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch EG2205A to view detailed technical specifications.
No datasheet is available for this part.