
DPDT slide switch featuring PC pin termination and bracket mounting for through-hole applications. Offers a 2-position ON-ON function with a 200mA contact current rating at 30VDC. This non-illuminated switch boasts a 2mm travel and 200gf operating force, with a silver-plated copper alloy contact material for 10,000 electrical cycles. Operating temperature range is -20°C to 70°C, and it is RoHS compliant.
E-Switch EG2208 technical specifications.
Download the complete datasheet for E-Switch EG2208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
