MountingThrough Hole, Brackets
Quick Jump:
Technical Specifications
E-Switch EG2210 technical specifications.
General
Actuator Length
6mm
Actuator Type
Standard
Contact Current Rating
200mA
Contact Material
Copper Alloy, Copper, Silver
Contact Plating
Silver
Electrical Life
10000Cycles
Lead Free
Lead Free
Max Operating Temperature
70°C
Min Operating Temperature
-20°C
Mount
Through Hole, Brackets
Number of Positions
2
Operating Force
200gf
Orientation
Right Angle
Package Quantity
600
Packaging
Bulk
RoHS Compliant
Yes
Series
EG
Switch Function
On-On
Switch Travel
4mm
Termination
PC Pin
Throw Configuration
DPDT
Voltage Rating (AC)
30V
DC Rated Voltage
30V
Compliance
RoHS
Compliant
Datasheet
E-Switch EG2210 Datasheet
Download the complete datasheet for E-Switch EG2210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
Product Images
